Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct



T520V227M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-4092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M2R5ATE025 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M004ATE025 | KEMET | 2.147 | 399-4083-1-ND | 1,73000 € | Upgrade |
| T520V227M006ATE025 | KEMET | 1.000 | 399-4087-1-ND | 1,88000 € | Upgrade |
| T522V227M006ATE025 | KEMET | 0 | 399-6327-2-ND | 1,57062 € | Upgrade |
| T520D227M2R5ATE007 | KEMET | 0 | 399-4722-2-ND | 1,06590 € | Similar |
| T520V227M2R5ATE007 | KEMET | 166 | 399-4710-1-ND | 2,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11906 € | 1.119,06 € |
| Unit Price without VAT: | 1,11906 € |
|---|---|
| Unit Price with VAT: | 1,33168 € |





