


T520V227M2R5ATE012 | |
|---|---|
DigiKey Part Number | 399-4090-2-ND - Tape & Reel (TR) 399-4090-1-ND - Cut Tape (CT) 399-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M2R5ATE012 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M2R5ATE012 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006ATE012 | KEMET | 1.606 | 399-4086-1-ND | 2,00000 € | Upgrade |
| T520V227M2R5ATE007 | KEMET | 216 | 399-4710-1-ND | 2,87000 € | Similar |
| T520V227M2R5ATE009 | KEMET | 594 | 399-4089-1-ND | 2,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,52260 € | 76,13 € |
| 100 | 1,42330 € | 142,33 € |
| 500 | 1,25570 € | 627,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20377 € | 1.203,77 € |
| 3.000 | 1,13960 € | 3.418,80 € |
| 5.000 | 1,11586 € | 5.579,30 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

