T520V227M2R5ATE045 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,60450 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,07932 €
Datasheet

Similar


KEMET
In Stock: 216
Unit Price: 2,91000 €
Datasheet

Similar


KEMET
In Stock: 594
Unit Price: 2,80000 €
Datasheet

Similar


KEMET
In Stock: 375
Unit Price: 2,69000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,21893 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15630 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,27365 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,47883 €

Parametric Equivalent


KEMET
In Stock: 1.650
Unit Price: 1,63000 €
Datasheet
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V227M2R5ATE045

DigiKey Part Number
399-4093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M2R5ATE045
Description
CAP TANT POLY 220UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M2R5ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,09348 €1.093,48 €
Manufacturers Standard Package
Unit Price without VAT:1,09348 €
Unit Price with VAT:1,30124 €