Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T522V227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-6327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T522V227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T522V227M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006AHE025 | KEMET | 0 | 399-T520V227M006AHE025TR-ND | 1,55556 € | Parametric Equivalent |
| T520V227M006ANE025 | KEMET | 0 | 399-T520V227M006ANE025TR-ND | 2,02217 € | Parametric Equivalent |
| T520V227M006ATE025 | KEMET | 1.000 | 399-4087-1-ND | 1,88000 € | Parametric Equivalent |
| T520V227M010ATE025 | KEMET | 9.822 | 399-T520V227M010ATE025CT-ND | 2,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57062 € | 1.570,62 € |
| Unit Price without VAT: | 1,57062 € |
|---|---|
| Unit Price with VAT: | 1,86904 € |





