T495C476K006ZTE330 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,48000 €
Datasheet

Similar


KEMET
In Stock: 2.241
Unit Price: 0,76000 €
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: 1,23000 €
Datasheet

Similar


KEMET
In Stock: 2.580
Unit Price: 1,48000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.453
Unit Price: 0,59000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,27586 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.799
Unit Price: 0,55000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,28313 €
Datasheet

Similar


Vishay Sprague
In Stock: 620
Unit Price: 1,02000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,37492 €
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C476K006ZTE330

DigiKey Part Number
495-1506-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C476K006ZTE330
Description
CAP TANT 47UF 10% 6.3V 2312
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 330mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C476K006ZTE330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
330mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes