
T495C476K006ATE330 | |
---|---|
DigiKey Part Number | 399-10523-2-ND - Tape & Reel (TR) 399-10523-1-ND - Cut Tape (CT) 399-10523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C476K006ATE330 |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C476K006ATE330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 330mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 0,99200 € | 9,92 € |
50 | 0,79640 € | 39,82 € |
100 | 0,73600 € | 73,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63392 € | 316,96 € |
1.000 | 0,60233 € | 602,33 € |
1.500 | 0,58651 € | 879,76 € |
2.500 | 0,56897 € | 1.422,42 € |
3.500 | 0,55871 € | 1.955,49 € |
5.000 | 0,54885 € | 2.744,25 € |
6.000 | 0,54418 € | 3.265,08 € |
12.000 | 0,52843 € | 6.341,16 € |
12.500 | 0,52760 € | 6.595,00 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |