
T491C476M006AT | |
|---|---|
DigiKey Part Number | 399-10177-2-ND - Tape & Reel (TR) 399-10177-1-ND - Cut Tape (CT) 399-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,35200 € | 35,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29314 € | 146,57 € |
| 1.000 | 0,27496 € | 274,96 € |
| 1.500 | 0,26585 € | 398,77 € |
| 2.500 | 0,25575 € | 639,38 € |
| 3.500 | 0,24985 € | 874,47 € |
| 5.000 | 0,24417 € | 1.220,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

