6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C476K6R3C0250

DigiKey Part Number
718-1558-2-ND - Tape & Reel (TR)
718-1558-1-ND - Cut Tape (CT)
718-1558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C476K6R3C0250
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C476K6R3C0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66200 €6,62 €
500,52060 €26,03 €
1000,47710 €47,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41146 €205,73 €
1.0000,38821 €388,21 €
1.5000,37657 €564,86 €
2.5000,36367 €909,17 €
3.5000,35612 €1.246,42 €
5.0000,34887 €1.744,35 €
6.0000,34543 €2.072,58 €
12.0000,33385 €4.006,20 €
12.5000,33323 €4.165,38 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €