6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X96R3C2TE3

DigiKey Part Number
718-293D476X96R3C2TE3TR-ND - Tape & Reel (TR)
718-293D476X96R3C2TE3CT-ND - Cut Tape (CT)
718-293D476X96R3C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X96R3C2TE3
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D476X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,28040 €14,02 €
1000,25350 €25,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21234 €106,17 €
1.0000,19805 €198,05 €
1.5000,19089 €286,33 €
2.5000,18296 €457,40 €
3.5000,17833 €624,15 €
5.0000,17387 €869,35 €
6.0000,17176 €1.030,56 €
12.0000,16465 €1.975,80 €
12.5000,16427 €2.053,38 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €