T495A105K020ZTE3K0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 830
Unit Price: 1,42000 €
Datasheet

Similar


KEMET
In Stock: 1.947
Unit Price: 0,43000 €
Datasheet

Similar


KEMET
In Stock: 127
Unit Price: 0,30000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,16509 €
Datasheet

Direct


KYOCERA AVX
In Stock: 27.727
Unit Price: 0,54000 €
Datasheet

Direct


Vishay Sprague
In Stock: 2.000
Unit Price: 0,86000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,18935 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.556
Unit Price: 0,59000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 9.333
Unit Price: 0,92000 €
Datasheet

Similar


Vishay Sprague
In Stock: 444
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Sprague
In Stock: 6.374
Unit Price: 0,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.412
Unit Price: 0,74000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23756 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,20048 €
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A105K020ZTE3K0

DigiKey Part Number
399-5177-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A105K020ZTE3K0
Description
CAP TANT 1UF 10% 20V 1206
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A105K020ZTE3K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes