Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS105K020SNJ | |
|---|---|
DigiKey Part Number | TAJS105K020SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJS105K020SNJ |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K020SNJ Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJS105K020RNJ | KYOCERA AVX | 4.725 | 478-TAJS105K020RNJCT-ND | 0,74000 € | Direct |
| TAJA105K020K | KYOCERA AVX | 0 | TAJA105K020K-ND | 0,51677 € | Similar |
| TAJA105K020RNJ | KYOCERA AVX | 41.522 | 478-1650-1-ND | 0,27000 € | Similar |
| TPSA105K020R3000 | KYOCERA AVX | 16.200 | 478-2399-1-ND | 0,54000 € | Similar |
| 293D105X9020A2TE3 | Vishay Sprague | 11.608 | 718-1114-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,31347 € | 3.134,70 € |
| Unit Price without VAT: | 0,31347 € |
|---|---|
| Unit Price with VAT: | 0,37303 € |









