
T491A105K020AT | |
|---|---|
DigiKey Part Number | 399-3679-2-ND - Tape & Reel (TR) 399-3679-1-ND - Cut Tape (CT) 399-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K020AT |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09564 € | 47,82 € |
| 1.000 | 0,08779 € | 87,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08135 € | 162,70 € |
| 4.000 | 0,07605 € | 304,20 € |
| 6.000 | 0,07340 € | 440,40 € |
| 10.000 | 0,07046 € | 704,60 € |
| 14.000 | 0,06874 € | 962,36 € |
| 20.000 | 0,06709 € | 1.341,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

