
TPSA105K035R3000 | |
|---|---|
DigiKey Part Number | 478-3336-2-ND - Tape & Reel (TR) 478-3336-1-ND - Cut Tape (CT) 478-3336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA105K035R3000 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA105K035R3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA105K035RNJ | KYOCERA AVX | 82.938 | 478-1651-1-ND | 0,35000 € | Similar |
| T495A105K035ATE3K0 | KEMET | 3.689 | 399-10285-1-ND | 1,57000 € | Direct |
| TR3A105K035C3000 | Vishay Sprague | 8.065 | 718-1531-1-ND | 0,99000 € | Direct |
| 293D105X9035A2TE3 | Vishay Sprague | 55.395 | 718-1116-1-ND | 0,35000 € | Similar |
| T491A105K035AT | KEMET | 17.219 | 399-8265-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23870 € | 23,87 € |
| 500 | 0,19508 € | 97,54 € |
| 1.000 | 0,18163 € | 181,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16320 € | 326,40 € |
| 4.000 | 0,15438 € | 617,52 € |
| 6.000 | 0,14996 € | 899,76 € |
| 10.000 | 0,14506 € | 1.450,60 € |
| 14.000 | 0,14220 € | 1.990,80 € |
| 20.000 | 0,13944 € | 2.788,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

