Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227M006AT | KEMET | 427 | 399-8380-1-ND | 1,41000 € | Direct |
| T491V227M006AT | KEMET | 0 | 495-2195-2-ND | 0,97902 € | Similar |
| T491X227M006AT | KEMET | 520 | 399-T491X227M006ATCT-ND | 1,77000 € | Similar |
| 293D227X06R3D2TE3 | Vishay Sprague | 631 | 718-293D227X06R3D2TE3CT-ND | 0,93000 € | Similar |
| 293D227X06R3E2TE3 | Vishay Sprague | 0 | 293D227X06R3E2TE3-ND | 0,68590 € | Similar |











