
293D227X06R3D2TE3 | |
---|---|
DigiKey Part Number | 718-293D227X06R3D2TE3TR-ND - Tape & Reel (TR) 718-293D227X06R3D2TE3CT-ND - Cut Tape (CT) 718-293D227X06R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X06R3D2TE3 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X06R3D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,54000 € | 5,40 € |
50 | 0,42040 € | 21,02 € |
100 | 0,38340 € | 38,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,32748 € | 163,74 € |
1.000 | 0,30780 € | 307,80 € |
1.500 | 0,29794 € | 446,91 € |
2.500 | 0,28702 € | 717,55 € |
3.500 | 0,28063 € | 982,20 € |
5.000 | 0,27449 € | 1.372,45 € |
6.000 | 0,27158 € | 1.629,48 € |
12.000 | 0,26178 € | 3.141,36 € |
12.500 | 0,26126 € | 3.265,75 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |