
T491D227M006AT | |
|---|---|
DigiKey Part Number | 399-8380-2-ND - Tape & Reel (TR) 399-8380-1-ND - Cut Tape (CT) 399-8380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D227M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227M006ATE100 | KEMET | 2.797 | 399-10404-1-ND | 1,63000 € | Direct |
| T491D227K006AT | KEMET | 1.712 | 399-8378-1-ND | 1,41000 € | Upgrade |
| T491X227M006AT | KEMET | 520 | 399-T491X227M006ATCT-ND | 1,77000 € | Similar |
| 293D227X06R3D2TE3 | Vishay Sprague | 631 | 718-293D227X06R3D2TE3CT-ND | 0,93000 € | Direct |
| F931C227MNC | KYOCERA AVX | 13.834 | 478-8258-1-ND | 1,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,74620 € | 37,31 € |
| 100 | 0,68840 € | 68,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59054 € | 295,27 € |
| 1.000 | 0,56026 € | 560,26 € |
| 1.500 | 0,54510 € | 817,65 € |
| 2.500 | 0,52829 € | 1.320,73 € |
| 3.500 | 0,51847 € | 1.814,64 € |
| 5.000 | 0,50901 € | 2.545,05 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

