
593D227X06R3D2TE3 | |
---|---|
DigiKey Part Number | 718-593D227X06R3D2TE3TR-ND - Tape & Reel (TR) 718-593D227X06R3D2TE3CT-ND - Cut Tape (CT) 718-593D227X06R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D227X06R3D2TE3 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D227X06R3D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,63600 € | 6,36 € |
50 | 0,49980 € | 24,99 € |
100 | 0,45750 € | 45,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,39378 € | 196,89 € |
1.000 | 0,37126 € | 371,26 € |
1.500 | 0,35998 € | 539,97 € |
2.500 | 0,34748 € | 868,70 € |
3.500 | 0,34017 € | 1.190,59 € |
5.000 | 0,33315 € | 1.665,75 € |
6.000 | 0,32982 € | 1.978,92 € |
12.000 | 0,31860 € | 3.823,20 € |
12.500 | 0,31800 € | 3.975,00 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |