Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

T491B476M010AS | |
|---|---|
DigiKey Part Number | 399-3003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B476M010AS |
Description | CAP TANT 47UF 20% 10V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476M010AS Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B476M010AT | KEMET | 1.369 | 399-3726-1-ND | 1,21000 € | Direct |
| T494B476M010AT | KEMET | 12.150 | 399-3839-1-ND | 1,17000 € | Similar |
| F931A476KBA | KYOCERA AVX | 8.716 | 478-8224-1-ND | 0,45000 € | Direct |
| F931A476MBA | KYOCERA AVX | 6.396 | 478-8226-1-ND | 0,45000 € | Direct |
| TACT476M010RTA | KYOCERA AVX | 0 | TACT476M010RTA-ND | 1,54360 € | Direct |









