
TM8T476K010UBA | |
---|---|
DigiKey Part Number | 718-1727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM8T476K010UBA |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8T476K010UBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 5,81870 € | 1.745,61 € |
Unit Price without VAT: | 5,81870 € |
---|---|
Unit Price with VAT: | 6,92425 € |