Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TACT476M010RTA | |
|---|---|
DigiKey Part Number | TACT476M010RTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACT476M010RTA |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACT476K010XTA | KYOCERA AVX | 0 | TACT476K010XTA-ND | 2,29440 € | Direct |
| TACT476M010XTA | KYOCERA AVX | 500 | 478-3264-1-ND | 2,71000 € | Direct |
| TACT476K010RTA | KYOCERA AVX | 0 | TACT476K010RTA-ND | 2,28734 € | Upgrade |
| TAJB476M010RNJ | KYOCERA AVX | 11.340 | 478-3891-1-ND | 0,38000 € | Similar |
| TAJB476M010SNJ | KYOCERA AVX | 7.811 | 478-TAJB476M010SNJCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53135 € | 3.828,38 € |
| Unit Price without VAT: | 1,53135 € |
|---|---|
| Unit Price with VAT: | 1,82231 € |





