
F931A476KBA | |
|---|---|
DigiKey Part Number | 478-8224-2-ND - Tape & Reel (TR) 478-8224-1-ND - Cut Tape (CT) 478-8224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476KBA |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,15034 € | 75,17 € |
| 1.000 | 0,13925 € | 139,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13012 € | 260,24 € |
| 4.000 | 0,12261 € | 490,44 € |
| 6.000 | 0,11885 € | 713,10 € |
| 10.000 | 0,11468 € | 1.146,80 € |
| 14.000 | 0,11224 € | 1.571,36 € |
| 20.000 | 0,10990 € | 2.198,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

