
T491A334K035AT | |
|---|---|
DigiKey Part Number | 399-3693-2-ND - Tape & Reel (TR) 399-3693-1-ND - Cut Tape (CT) 399-3693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334K035AT |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499A334K035ATE15K | KEMET | 2.046 | 399-5069-1-ND | 0,59000 € | Upgrade |
| T491A334M035AT | KEMET | 2.556 | 399-9713-1-ND | 0,38000 € | Similar |
| 293D334X9035A2TE3 | Vishay Sprague | 4.823 | 718-1141-1-ND | 0,46000 € | Direct |
| TAJA334K035RNJ | KYOCERA AVX | 1.790 | 478-2338-1-ND | 0,39000 € | Direct |
| TAJS334K035RNJ | KYOCERA AVX | 2.500 | 478-TAJS334K035RNJCT-ND | 0,61000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,15980 € | 79,90 € |
| 1.000 | 0,14821 € | 148,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13869 € | 277,38 € |
| 4.000 | 0,13085 € | 523,40 € |
| 6.000 | 0,12692 € | 761,52 € |
| 10.000 | 0,12257 € | 1.225,70 € |
| 14.000 | 0,12003 € | 1.680,42 € |
| 20.000 | 0,11758 € | 2.351,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

