
TAJA334K035RNJ | |
---|---|
DigiKey Part Number | 478-2338-2-ND - Tape & Reel (TR) 478-2338-1-ND - Cut Tape (CT) 478-2338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA334K035RNJ |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA334K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
50 | 0,18860 € | 9,43 € |
100 | 0,16910 € | 16,91 € |
500 | 0,13606 € | 68,03 € |
1.000 | 0,12588 € | 125,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11986 € | 239,72 € |
4.000 | 0,11283 € | 451,32 € |
6.000 | 0,10931 € | 655,86 € |
10.000 | 0,10541 € | 1.054,10 € |
14.000 | 0,10313 € | 1.443,82 € |
20.000 | 0,10093 € | 2.018,60 € |
24.000 | 0,09989 € | 2.397,36 € |
48.000 | 0,09639 € | 4.626,72 € |
50.000 | 0,09621 € | 4.810,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |