
TAJS334K035RNJ | |
---|---|
DigiKey Part Number | 478-TAJS334K035RNJTR-ND - Tape & Reel (TR) 478-TAJS334K035RNJCT-ND - Cut Tape (CT) 478-TAJS334K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS334K035RNJ |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS334K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,37100 € | 3,71 € |
50 | 0,28300 € | 14,15 € |
100 | 0,25580 € | 25,58 € |
500 | 0,21018 € | 105,09 € |
1.000 | 0,19606 € | 196,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,18479 € | 461,98 € |
5.000 | 0,17563 € | 878,15 € |
7.500 | 0,17105 € | 1.282,88 € |
12.500 | 0,16596 € | 2.074,50 € |
17.500 | 0,16299 € | 2.852,32 € |
25.000 | 0,16013 € | 4.003,25 € |
30.000 | 0,15878 € | 4.763,40 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |