
293D334X9035A2TE3 | |
---|---|
DigiKey Part Number | 718-1141-2-ND - Tape & Reel (TR) 718-1141-1-ND - Cut Tape (CT) 718-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D334X9035A2TE3 |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D334X9035A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,25900 € | 2,59 € |
50 | 0,19380 € | 9,69 € |
100 | 0,17400 € | 17,40 € |
500 | 0,14020 € | 70,10 € |
1.000 | 0,12979 € | 129,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,12364 € | 247,28 € |
4.000 | 0,11645 € | 465,80 € |
6.000 | 0,11285 € | 677,10 € |
10.000 | 0,10886 € | 1.088,60 € |
14.000 | 0,10652 € | 1.491,28 € |
20.000 | 0,10428 € | 2.085,60 € |
24.000 | 0,10321 € | 2.477,04 € |
48.000 | 0,09963 € | 4.782,24 € |
50.000 | 0,09944 € | 4.972,00 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |