Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EXV337M025A9PAA | |
|---|---|
DigiKey Part Number | 399-6733-2-ND - Tape & Reel (TR) 399-6733-1-ND - Cut Tape (CT) 399-6733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV337M025A9PAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M025A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV337M035A9PAA | KEMET | 6.029 | 399-14795-1-ND | 0,82000 € | Upgrade |
| EXV337M035S9PAA | KEMET | 5.450 | 399-EXV337M035S9PAACT-ND | 0,94000 € | Upgrade |
| 25TRV330M10X10.5 | Rubycon | 567 | 1189-3547-1-ND | 1,07000 € | Direct |
| 865230457008 | Würth Elektronik | 538 | 732-8265-1-ND | 0,89000 € | Direct |
| UUL1E331MNL1GS | Nichicon | 1.089 | 493-9516-1-ND | 1,04000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,44760 € | 44,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36370 € | 181,85 € |
| 1.000 | 0,33727 € | 337,27 € |
| 1.500 | 0,32391 € | 485,86 € |
| 2.500 | 0,30903 € | 772,58 € |
| 3.500 | 0,30028 € | 1.050,98 € |
| 5.000 | 0,29183 € | 1.459,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |












