
EXV337M035A9PAA | |
|---|---|
DigiKey Part Number | 399-14795-2-ND - Tape & Reel (TR) 399-14795-1-ND - Cut Tape (CT) 399-14795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV337M035A9PAA |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M035A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,35670 € | 35,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28714 € | 143,57 € |
| 1.000 | 0,26521 € | 265,21 € |
| 1.500 | 0,25414 € | 381,21 € |
| 2.500 | 0,24180 € | 604,50 € |
| 3.500 | 0,23454 € | 820,89 € |
| 5.000 | 0,22753 € | 1.137,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


