Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY157M100AL4AA | |
|---|---|
DigiKey Part Number | 399-ESY157M100AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY157M100AL4AA |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 85mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY157M100AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157KXM100M | CORNELL DUBILIER KNOWLES | 0 | 1572-157KXM100M-ND | 0,29921 € | Parametric Equivalent |
| REF1225151M120K | KYOCERA AVX | 2.922 | 478-REF1225151M120KCT-ND | 1,00000 € | Parametric Equivalent |
| RXW151M2ABK-1325S | Surge | 0 | 4403-RXW151M2ABK-1325S-ND | 0,36038 € | Parametric Equivalent |
| UPJ2A151MHD | Nichicon | 9 | 493-17065-ND | 1,02000 € | Parametric Equivalent |
| UPJ2A151MHD1TO | Nichicon | 180 | 493-5129-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,46017 € | 1.472,54 € |
| Unit Price without VAT: | 0,46017 € |
|---|---|
| Unit Price with VAT: | 0,54760 € |






