EST106M050AC3JA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 30.968
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03902 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04783 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,03785 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,04085 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,03550 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,04084 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 26.072
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05169 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07806 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20.522
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.324
Unit Price: 0,31000 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.5Ohm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST106M050AC3JA

DigiKey Part Number
399-EST106M050AC3JATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EST106M050AC3JA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.5Ohm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST106M050AC3JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.8000,03913 €813,90 €
Unit Price without VAT:0,03913 €
Unit Price with VAT:0,04656 €