Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST106M063AC3AA | |
|---|---|
DigiKey Part Number | 399-EST106M063AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST106M063AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2.3Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST106M063AC3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106KBM063M | CORNELL DUBILIER KNOWLES | 0 | 1572-106KBM063M-ND | 0,03550 € | Parametric Equivalent |
| 63YXM10MEFC5X11 | Rubycon | 0 | 63YXM10MEFC5X11-ND | 0,05169 € | Parametric Equivalent |
| 63YXM10MEFR5X11 | Rubycon | 0 | 1189-63YXM10MEFR5X11-ND | 0,30000 € | Parametric Equivalent |
| 63ZLH10MEFC5X11 | Rubycon | 0 | 63ZLH10MEFC5X11-ND | 0,07806 € | Parametric Equivalent |
| EEU-EB1J100S | Panasonic Industry | 4.827 | P13467-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04783 € | 478,30 € |
| Unit Price without VAT: | 0,04783 € |
|---|---|
| Unit Price with VAT: | 0,05692 € |






