Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107M016AE3DA | |
|---|---|
DigiKey Part Number | 399-ESK107M016AE3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M016AE3DA |
Description | 100 16 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107K025AE3AA | KEMET | 0 | 399-ESK107K025AE3AA-ND | 0,04143 € | Parametric Equivalent |
| ESK107M016AE3AA | KEMET | 17.410 | 399-ESK107M016AE3AA-ND | 0,20000 € | Parametric Equivalent |
| ESK107M016AE3EA | KEMET | 0 | 399-ESK107M016AE3EATB-ND | 0,03355 € | Parametric Equivalent |
| ESK107M016AE3KA | KEMET | 20.584 | 399-ESK107M016AE3KACT-ND | 0,19000 € | Parametric Equivalent |
| ESK107M025AE3AA | KEMET | 31.590 | 399-6103-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03355 € | 201,30 € |
| Unit Price without VAT: | 0,03355 € |
|---|---|
| Unit Price with VAT: | 0,03992 € |







