
ESK107M025AE3KA | |
|---|---|
DigiKey Part Number | 399-ESK107M025AE3KATR-ND - Tape & Reel (TR) 399-ESK107M025AE3KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESK107M025AE3KA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AE3KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 192 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07110 € | 7,11 € |
| 500 | 0,05368 € | 26,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,04747 € | 52,22 € |
| 2.200 | 0,04298 € | 94,56 € |
| 3.300 | 0,04071 € | 134,34 € |
| 5.500 | 0,03818 € | 209,99 € |
| 7.700 | 0,03669 € | 282,51 € |
| 11.000 | 0,03525 € | 387,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

