
16TWL100MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-16TWL100MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 16TWL100MEFC6.3X11 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TWL100MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 222 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF100MEFC6.3X11 | Rubycon | 320 | 1189-1856-ND | 0,27000 € | Upgrade |
| 25ZLG100MEFC6.3X11 | Rubycon | 1.682 | 1189-3994-ND | 0,31000 € | Upgrade |
| 35PK100MEFC6.3X11 | Rubycon | 1.226 | 1189-1266-ND | 0,20000 € | Upgrade |
| 35YXJ100M6.3X11 | Rubycon | 36.371 | 1189-2260-ND | 0,25000 € | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 103.588 | 1189-1300-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10730 € | 10,73 € |
| 500 | 0,08216 € | 41,08 € |
| 2.000 | 0,06757 € | 135,14 € |
| 4.000 | 0,06206 € | 248,24 € |
| 6.000 | 0,05928 € | 355,68 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

