Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107M016AC3DA | |
|---|---|
DigiKey Part Number | 399-ESK107M016AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M016AC3DA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M016AC3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 198 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107M016AC3AA | KEMET | 18.018 | 399-6601-ND | 0,15000 € | Parametric Equivalent |
| ESK107M016AC3EA | KEMET | 0 | 399-ESK107M016AC3EATB-ND | 0,02423 € | Parametric Equivalent |
| ESK107M016AC3FA | KEMET | 0 | 399-ESK107M016AC3FATB-ND | 0,02593 € | Parametric Equivalent |
| ESK107M025AC3AA | KEMET | 18.254 | 399-6102-ND | 0,17000 € | Parametric Equivalent |
| ESK107M025AC3DA | KEMET | 0 | 399-ESK107M025AC3DATB-ND | 0,02713 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02541 € | 508,20 € |
| Unit Price without VAT: | 0,02541 € |
|---|---|
| Unit Price with VAT: | 0,03024 € |














