Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH476M400AM2AA | |
|---|---|
DigiKey Part Number | 399-ESH476M400AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M400AM2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M400AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PX47MEFC16X31.5 | Rubycon | 0 | 1189-450PX47MEFC16X31.5-ND | 2,66000 € | Parametric Equivalent |
| 450PX47MEFCGC16X31.5 | Rubycon | 0 | 450PX47MEFCGC16X31.5-ND | 1,10090 € | Parametric Equivalent |
| 476CKE400M | CORNELL DUBILIER KNOWLES | 780 | 476CKE400M-ND | 2,56000 € | Parametric Equivalent |
| 500HXW47MEFR16X30 | Rubycon | 195 | 1189-4250-ND | 3,29000 € | Parametric Equivalent |
| ECA-2GHG470 | Panasonic Industry | 4.885 | P19460-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,43662 € | 1.047,89 € |
| Unit Price without VAT: | 0,43662 € |
|---|---|
| Unit Price with VAT: | 0,51958 € |












