Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE476M400AM7AA | |
|---|---|
DigiKey Part Number | 399-ESE476M400AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE476M400AM7AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE476M400AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH476M400AM7AA | KEMET | 0 | 399-ESH476M400AM7AA-ND | 0,44275 € | Parametric Equivalent |
| ESH476M450AM7AA | KEMET | 0 | 399-15673-ND | 1,74000 € | Parametric Equivalent |
| 400PX47MEFC16X25 | Rubycon | 479 | 1189-400PX47MEFC16X25-ND | 2,05000 € | Parametric Equivalent |
| 400PX47MEFCGC16X25 | Rubycon | 0 | 400PX47MEFCGC16X25-ND | 0,73138 € | Parametric Equivalent |
| 400SAW47MEFC16X25 | Rubycon | 0 | 1189-400SAW47MEFC16X25-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49863 € | 997,26 € |
| Unit Price without VAT: | 0,49863 € |
|---|---|
| Unit Price with VAT: | 0,59337 € |












