



UAS2G470MHD | |
|---|---|
DigiKey Part Number | 493-7487-ND |
Manufacturer | |
Manufacturer Product Number | UAS2G470MHD |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2G470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 464 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD | Nichicon | 396 | 493-5877-ND | 2,21000 € | Direct |
| UVY2G470MHD | Nichicon | 697 | 493-16199-ND | 2,08000 € | Parametric Equivalent |
| UVY2G470MHD1TN | Nichicon | 162 | 493-12990-1-ND | 2,08000 € | Parametric Equivalent |
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 2,92000 € | Upgrade |
| EGXF401ELL470ML25S | Chemi-Con | 1.004 | 565-4612-ND | 3,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,48540 € | 74,27 € |
| 400 | 1,18273 € | 473,09 € |
| 800 | 1,11383 € | 891,06 € |
| 1.200 | 1,07908 € | 1.294,90 € |
| 2.800 | 1,01759 € | 2.849,25 € |
| 5.200 | 0,98074 € | 5.099,85 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

