400SAW47MEFC16X25 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 556
Unit Price: 2,58000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,65782 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,79245 €
Datasheet

Upgrade


Rubycon
In Stock: 615
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 529
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,73138 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,67696 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.181
Unit Price: 2,32000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.004
Unit Price: 3,14000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 146
Unit Price: 2,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,18000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,82529 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 598
Unit Price: 4,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: 2,21000 €
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SAW47MEFC16X25

DigiKey Part Number
1189-400SAW47MEFC16X25-ND
Manufacturer
Manufacturer Product Number
400SAW47MEFC16X25
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SAW47MEFC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
322 mA @ 10 kHz
Part Status
Discontinued at DigiKey
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC47MEFC16X25Rubycon5561189-2281-ND2,58000 €Upgrade
400BXC47MEFCCC16X25Rubycon0400BXC47MEFCCC16X25-ND0,65782 €Upgrade
400RX3047M16X25Rubycon0400RX3047M16X25-ND1,79245 €Upgrade
450BXW47MEFR16X25Rubycon6151189-3196-ND2,92000 €Upgrade
400PX47MEFC16X25Rubycon5291189-400PX47MEFC16X25-ND2,05000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,45200 €14,52 €
501,14480 €57,24 €
1001,05060 €105,06 €
6000,89373 €536,24 €
1.2000,84616 €1.015,39 €
3.0000,79679 €2.390,37 €
5.4000,76762 €4.145,15 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €