476TXK400M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 586
Unit Price: 2,58000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,65782 €
Datasheet

Upgrade


Rubycon
In Stock: 615
Unit Price: 2,92000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 146
Unit Price: 2,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 721
Unit Price: 2,18000 €
Datasheet

Upgrade


Nichicon
In Stock: 630
Unit Price: 2,63000 €
Datasheet

Upgrade


Nichicon
In Stock: 76
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 137
Unit Price: 4,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.965
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.837
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65122 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55188 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,59728 €
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476TXK400M

DigiKey Part Number
476TXK400M-ND
Manufacturer
Manufacturer Product Number
476TXK400M
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
442 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
7.0547Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC47MEFC16X25Rubycon5861189-2281-ND2,58000 €Upgrade
400BXC47MEFCCC16X25Rubycon0400BXC47MEFCCC16X25-ND0,65782 €Upgrade
450BXW47MEFR16X25Rubycon6151189-3196-ND2,92000 €Upgrade
EKXJ421ELL470ML25SChemi-Con146565-EKXJ421ELL470ML25S-ND2,90000 €Upgrade
EKXJ451ELL470ML25SChemi-Con721565-4228-ND2,18000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.2000,67696 €4.874,11 €
Unit Price without VAT:0,67696 €
Unit Price with VAT:0,80558 €