
EEU-ED2G470 | |
|---|---|
DigiKey Part Number | P13545-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G470 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 336 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG470 | Panasonic Industry | 4.825 | P19460-ND | 2,20000 € | Similar |
| EEU-EB2G470 | Panasonic Industry | 2.846 | P5944-ND | 2,69000 € | Similar |
| EEU-ED2G470B | Panasonic Industry | 2.965 | P19626CT-ND | 2,25000 € | Similar |
| EEU-ED2G470SB | Panasonic Industry | 1.316 | 10-EEU-ED2G470SBCT-ND | 2,59000 € | Similar |
| EEU-EE2G470S | Panasonic Industry | 38.907 | P13667-ND | 2,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46400 € | 14,64 € |
| 50 | 1,15560 € | 57,78 € |
| 100 | 1,05790 € | 105,79 € |
| 500 | 0,89004 € | 445,02 € |
| 1.000 | 0,83721 € | 837,21 € |
| 2.500 | 0,78088 € | 1.952,20 € |
| 5.000 | 0,74657 € | 3.732,85 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

