Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC687M035AL3AA | |
|---|---|
DigiKey Part Number | 399-ESC687M035AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC687M035AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC687M035AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW687M035AL3AA | KEMET | 923 | 399-6633-ND | 0,89000 € | Parametric Equivalent |
| ESY687M035AL3AA | KEMET | 3.964 | 399-ESY687M035AL3AA-ND | 1,44000 € | Parametric Equivalent |
| 35YXG680MEFCG412.5X20 | Rubycon | 0 | 35YXG680MEFCG412.5X20-ND | 0,27482 € | Parametric Equivalent |
| 35ZLG680MEFC12.5X20 | Rubycon | 0 | 1189-3696-ND | 1,28000 € | Parametric Equivalent |
| 35ZLG680MEFCG412.5X20 | Rubycon | 0 | 35ZLG680MEFCG412.5X20-ND | 0,35934 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24674 € | 986,96 € |
| Unit Price without VAT: | 0,24674 € |
|---|---|
| Unit Price with VAT: | 0,29362 € |












