680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG680MEFC12.5X20

DigiKey Part Number
1189-3696-ND
Manufacturer
Manufacturer Product Number
35ZLG680MEFC12.5X20
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG680MEFC12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.364 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,82500 €8,25 €
500,63480 €31,74 €
1000,57450 €57,45 €
5000,47068 €235,34 €
1.0000,43796 €437,96 €
3.0000,39707 €1.191,21 €
5.0000,38179 €1.908,95 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €