Similar
Direct
Direct
Upgrade
Upgrade

35YXG680MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 35YXG680MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG680MEFCG412.5X20 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG680MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.045 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ680MG412.5X35 | Rubycon | 1.639 | 1189-1680-1-ND | 1,94000 € | Similar |
| 860040578013 | Würth Elektronik | 0 | 732-9224-1-ND | 1,09000 € | Direct |
| UHE1V681MHD6TO | Nichicon | 400 | 493-15262-1-ND | 1,03000 € | Direct |
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | 1,12000 € | Upgrade |
| MAL215030681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215030681E3-ND | 0,96286 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27482 € | 274,82 € |
| Unit Price without VAT: | 0,27482 € |
|---|---|
| Unit Price with VAT: | 0,32704 € |






