Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZLG680MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 35ZLG680MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLG680MEFCG412.5X20 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLG680MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.364 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXH680MEFCG412.5X20 | Rubycon | 0 | 35YXH680MEFCG412.5X20-ND | 0,00000 € | Upgrade |
| 35YXG680MEFCG412.5X20 | Rubycon | 0 | 35YXG680MEFCG412.5X20-ND | 0,27482 € | Parametric Equivalent |
| 35ZLG680MEFC12.5X20 | Rubycon | 1.000 | 1189-3696-ND | 1,28000 € | Parametric Equivalent |
| 50ZLJ680M12.5X20 | Rubycon | 1.790 | 1189-50ZLJ680M12.5X20-ND | 1,32000 € | Parametric Equivalent |
| MAL215030681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215030681E3-ND | 0,96286 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35934 € | 359,34 € |
| Unit Price without VAT: | 0,35934 € |
|---|---|
| Unit Price with VAT: | 0,42761 € |














