ESC227M016AG3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06639 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.660
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 188
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05379 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05074 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06369 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.936
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06728 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.483
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07101 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 620
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.437
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.028
Unit Price: 0,42000 €
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC227M016AG3DA

DigiKey Part Number
399-ESC227M016AG3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC227M016AG3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC227M016AG3DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
550 mA @ 100 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC227M016AG3AAKEMET0399-ESC227M016AG3AA-ND0,06639 €Parametric Equivalent
ESH227M016AG3AAKEMET22.660399-ESH227M016AG3AA-ND0,30000 €Parametric Equivalent
ESH227M025AG3AAKEMET188399-6567-ND0,29000 €Parametric Equivalent
ESH227M025AG3DAKEMET0399-ESH227M025AG3DATB-ND0,05379 €Parametric Equivalent
ESH227M025AG3JAKEMET0399-ESH227M025AG3JATR-ND0,05074 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08484 €169,68 €
Unit Price without VAT:0,08484 €
Unit Price with VAT:0,10096 €