ELG107M350AQ2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,35489 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,82142 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.578
Unit Price: 6,28000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,41892 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.595
Unit Price: 5,92000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,27670 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,91143 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.169
Unit Price: 4,73000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,22316 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3.794
Unit Price: 5,18000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,46095 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,38400 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 196
Unit Price: 3,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,03545 €
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG107M350AQ2AA

DigiKey Part Number
399-ELG107M350AQ2AA-ND
Manufacturer
Manufacturer Product Number
ELG107M350AQ2AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG107M350AQ2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.015 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG107M400AQ2AAKEMET0399-ELG107M400AQ2AA-ND1,35489 €Parametric Equivalent
PEH532UAC3100M2KEMET0399-PEH532UAC3100M2-ND1,82142 €Parametric Equivalent
PEH532VAC3100M2KEMET1.578399-PEH532VAC3100M2-ND6,28000 €Parametric Equivalent
PEH532VAC3100M2SKEMET0399-PEH532VAC3100M2S-ND2,41892 €Parametric Equivalent
381LQ101M450H022Cornell Dubilier Knowles2.595381LQ101M450H022-ND5,92000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,25950 €503,80 €
Manufacturers Standard Package
Unit Price without VAT:1,25950 €
Unit Price with VAT:1,49881 €