100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH532VAC3100M2

DigiKey Part Number
399-PEH532VAC3100M2-ND
Manufacturer
Manufacturer Product Number
PEH532VAC3100M2
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH532VAC3100M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
600 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.1Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.578
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,28000 €6,28 €
104,40500 €44,05 €
503,63180 €181,59 €
2403,13842 €753,22 €
7202,89760 €2.086,27 €
1.2002,80763 €3.369,16 €
2.6402,69092 €7.104,03 €
Manufacturers Standard Package
Unit Price without VAT:6,28000 €
Unit Price with VAT:7,47320 €