Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532VAC3100M2S | |
|---|---|
DigiKey Part Number | 399-PEH532VAC3100M2S-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VAC3100M2S |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VAC3100M2S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532VAC3100M2 | KEMET | 1.578 | 399-PEH532VAC3100M2-ND | 6,28000 € | Parametric Equivalent |
| B43508A5107M000 | TDK | 143 | 495-75598-ND | 6,51000 € | Parametric Equivalent |
| B43508A5107M062 | TDK | 0 | B43508A5107M062-ND | 3,14875 € | Parametric Equivalent |
| B43642A5107M000 | TDK | 0 | 495-B43642A5107M000-ND | 2,50894 € | Parametric Equivalent |
| MAL225957101E3 | Vishay Beyschlag/Draloric/BC Components | 1.463 | BC5041-ND | 7,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41892 € | 2.418,92 € |
| Unit Price without VAT: | 2,41892 € |
|---|---|
| Unit Price with VAT: | 2,87851 € |






