EDK475M035S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04809 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04957 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04957 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05330 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,11242 €
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: 0,37000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 8.555
Unit Price: 0,37000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,21357 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.087
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.715
Unit Price: 0,37000 €
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK475M035S9BAA

DigiKey Part Number
EDK475M035S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK475M035S9BAA
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK475M035S9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
27.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDH475M035S9BAAKEMET0EDH475M035S9BAA-ND0,04809 €Upgrade
EEV475M035S9BAAKEMET0EEV475M035S9BAA-ND0,04957 €Upgrade
EXV475M035S9BAAKEMET0EXV475M035S9BAA-ND0,04957 €Upgrade
EDK475M050S9BAAKEMET0EDK475M050S9BAA-ND0,05330 €Parametric Equivalent
35SEV4R7M4X5.5Rubycon01189-4130-1-ND0,37000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04809 €1.923,60 €
Unit Price without VAT:0,04809 €
Unit Price with VAT:0,05723 €