Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDK227M025A9PAA | |
|---|---|
DigiKey Part Number | EDK227M025A9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK227M025A9PAA |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M025A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 387.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH227M025A9PAA | KEMET | 0 | EDH227M025A9PAA-ND | 0,18987 € | Upgrade |
| EDH227M025S9PAA | KEMET | 0 | EDH227M025S9PAA-ND | 0,19525 € | Upgrade |
| EDH227M035A9PAA | KEMET | 0 | EDH227M035A9PAA-ND | 0,17412 € | Upgrade |
| EDH227M035S9PAA | KEMET | 0 | EDH227M035S9PAA-ND | 0,19983 € | Upgrade |
| EDH227M050A9PAA | KEMET | 9.800 | 399-EDH227M050A9PAACT-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,15207 € | 1.064,49 € |
| Unit Price without VAT: | 0,15207 € |
|---|---|
| Unit Price with VAT: | 0,18096 € |





